-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6319
|
Newark | Surface Mount High Frequency Inductor, Lqw18A_00 Series, 100 Nh, 10%, 0603 [1608 Metric] Rohs Compliant: Yes |Murata LQW18CNR10K00D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6721 |
|
$0.2760 / $0.3150 | Buy Now |
DISTI #
490-11773-1-ND
|
DigiKey | FIXED IND 100NH 1A 100 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3764 In Stock |
|
$0.1696 / $0.4200 | Buy Now |
DISTI #
LQW18CNR10K00D
|
Avnet Americas | Wirewound Inductor, 100 nH, 100 Milliohm, ± 10%, 1.26 GHz, 1 A, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18CNR10K00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1811 / $0.1999 | Buy Now |
DISTI #
81-LQW18CNR10K00D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 6935 |
|
$0.1690 / $0.4200 | Buy Now |
|
Future Electronics | Inductor RF Chip Unshielded Wirewound 0.1uH 10% 10MHz Ferrite 1A 0.1Ohm RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1510 / $0.1620 | Buy Now |
|
Quest Components | 3200 |
|
$0.1136 / $0.5680 | Buy Now | |
DISTI #
LQW18CNR10K00D
|
TME | Inductor: wire, SMD, 0603, 100nH, 1000mA, 0.1Ω, 1260MHz, -40÷85°C Min Qty: 10 | 3950 |
|
$0.0840 / $0.2520 | Buy Now |
DISTI #
LQW18CNR10K00D
|
Avnet Abacus | Wirewound Inductor, 100 nH, 100 Milliohm, � 10%, 1.26 GHz, 1 A, 0603 [1608 Metric] (Alt: LQW18CNR10K00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW18CNR10K00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18CNR10K00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 1260 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 10 MHz | |
Tolerance | 10% |