-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1131
|
Newark | Inductor, 470Nh, 555Mhz, 0603 Rohs Compliant: Yes |Murata LQW18CNR47J0ZD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 600 |
|
$0.3040 / $0.4090 | Buy Now |
DISTI #
490-LQW18CNR47J0ZDCT-ND
|
DigiKey | FIXED IND 470NH 500MA 450MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1524 In Stock |
|
$0.1875 / $0.4700 | Buy Now |
DISTI #
LQW18CNR47J0ZD
|
Avnet Americas | Wirewound Inductor, 470 nH, 450 Milliohm, ± 5%, 555 MHz, 500 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18CNR47J0ZD) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2002 / $0.2210 | Buy Now |
DISTI #
81-LQW18CNR47J0ZD
|
Mouser Electronics | RF Inductors - SMD Fixed IND 470nH 500mA INFOTMT RoHS: Compliant | 5306 |
|
$0.1830 / $0.4500 | Buy Now |
|
Future Electronics | FIXED IND 470NH 500MA 450 MOHM RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1800 / $0.1930 | Buy Now |
DISTI #
LQW18CNR47J0ZD
|
TME | Inductor: wire, SMD, 0603, 470nH, 500mA, 0.45Ω, 555MHz, -40÷125°C Min Qty: 4000 | 0 |
|
$0.0670 | RFQ |
DISTI #
LQW18CNR47J0ZD
|
Avnet Abacus | Wirewound Inductor, 470 nH, 450 Milliohm, � 5%, 555 MHz, 500 mA, 0603 [1608 Metric] (Alt: LQW18CNR47J0ZD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | FIXED IND 470NH 500MA 450MOHM SM | 3495 |
|
$0.0829 / $0.1647 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW18CNR47J0ZD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18CNR47J0ZD
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
Core Material | FERRITE | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current-Max | 0.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 555 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 10 MHz | |
Tolerance | 5% |