-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9955
|
Newark | Inductor, Wirewound, 0.47Uh, 1.1A, 0805 Rohs Compliant: Yes |Murata LQW21FTR47M0HL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 672 |
|
$0.9060 / $1.5200 | Buy Now |
DISTI #
490-LQW21FTR47M0HLCT-ND
|
DigiKey | FIXED IND 0.47UH 1100MA POWRTRN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1170 In Stock |
|
$0.6374 / $1.4800 | Buy Now |
DISTI #
LQW21FTR47M0HL
|
Avnet Americas | Inductor Power Unshielded Wirewound 0.47uH 20% 1MHz Ferrite 1100mA 0805 Emboss T/R - Tape and Reel (Alt: LQW21FTR47M0HL) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6807 / $0.7514 | Buy Now |
DISTI #
81-LQW21FTR47M0HL
|
Mouser Electronics | RF Inductors - SMD 0805 0.47uH 20% 1100mA 0.05ohm AEC-Q200 RoHS: Compliant | 1193 |
|
$0.6240 / $1.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.5900 | Buy Now |
DISTI #
LQW21FTR47M0HL
|
TME | Inductor: wire, SMD, 0805, 470nH, 1100mA, 0.05Ω, 470MHz, ±20%, LQW Min Qty: 1500 | 0 |
|
$0.5460 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW21FTR47M0HL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW21FTR47M0HL
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0805 | |
Core Material | FERRITE | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 470 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Tolerance | 20% |