-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.8uH, 5%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12085-1-ND
|
DigiKey | FIXED IND 1.8UH 80MA 5.85OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
928 In Stock |
|
$0.1576 / $0.3900 | Buy Now |
DISTI #
LQW21HN1R8J00L
|
Avnet Americas | Wirewound Inductor, 1.8 uH, 5.85 Ohm, ± 5%, 320 MHz, 80 mA, 0805 [2012 Metric] - Tape and Reel (Alt: LQW21HN1R8J00L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1683 / $0.1858 | Buy Now |
DISTI #
81-LQW21HN1R8J00L
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 1253 |
|
$0.1460 / $0.3800 | Buy Now |
DISTI #
V72:2272_07280805
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 1.8uH 5% 10MHz 35Q-Factor Ferrite 0.08A 5.85Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1910 Container: Cut Strips | Americas - 3 |
|
$0.1460 | Buy Now |
|
Future Electronics | RF Inductors - SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1430 / $0.1530 | Buy Now |
DISTI #
LQW21HN1R8J00L
|
Avnet Americas | Wirewound Inductor, 1.8 uH, 5.85 Ohm, ± 5%, 320 MHz, 80 mA, 0805 [2012 Metric] - Tape and Reel (Alt: LQW21HN1R8J00L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1683 / $0.1858 | Buy Now |
|
Chip1Cloud | FIXED IND 1.8UH 80MA 5.85OHM SMD | 3940 |
|
RFQ | |
DISTI #
3357503
|
Farnell | INDUCTOR, 1.8UH, 320MHZ, 0.08A, 0805 RoHS: Compliant Min Qty: 3000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.1716 | Buy Now |
|
Sense Electronic Company Limited | SMD | 4040 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW21HN1R8J00L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW21HN1R8J00L
Murata Manufacturing Co Ltd
General Purpose Inductor, 1.8uH, 5%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0805 | |
Construction | Wirewound Chip | |
Core Material | FERRITE | |
DC Resistance | 5.85 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 320 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 5% |