LQW2BAN39NG00L
Murata Manufacturing Co Ltd
Description: General Purpose Inductor,

Overview of LQW2BAN39NG00L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Telecommunications

Price & Stock for LQW2BAN39NG00L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-16039-1-ND
DigiKey FIXED IND 39NH 1.9A 80 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.4500
  • 10 $0.3510
  • 25 $0.3176
  • 50 $0.2944
  • 100 $0.2728
  • 250 $0.2466
  • 500 $0.2284
  • 1,000 $0.2115
  • 2,000 $0.1978
  • 4,000 $0.1831
  • 6,000 $0.1749
  • 10,000 $0.1652
  • 14,000 $0.1590
  • 20,000 $0.1528
  • 50,000 $0.1511
$0.1511 / $0.4500 Buy Now
DISTI # LQW2BAN39NG00L
Avnet Americas Wirewound Inductor, 39 nH, 80 Milliohm, ± 2%, 1.9 GHz, 1.9 A, 0805 [2012 Metric] - Tape and Reel (Alt: LQW2BAN39NG00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1433
$0.1433 Buy Now
DISTI # 81-LQW2BAN39NG00L
Mouser Electronics RF Inductors - SMD RoHS: Compliant 1420
  • 1 $0.4400
  • 10 $0.3120
  • 100 $0.2250
  • 1,000 $0.1920
  • 2,000 $0.1850
  • 10,000 $0.1740
  • 24,000 $0.1700
$0.1700 / $0.4400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 2,000 $0.1612
$0.1612 Buy Now
DISTI # LQW2BAN39NG00L
TME Inductor: wire, SMD, 0805, 39nH, 1900mA, 0.08Ω, 1900MHz, ±2%, Q: 75 Min Qty: 2000 0
  • 2,000 $0.0740
$0.0740 RFQ
DISTI # LQW2BAN39NG00L
Avnet Abacus Wirewound Inductor, 39 nH, 80 Milliohm, � 2%, 1.9 GHz, 1.9 A, 0805 [2012 Metric] (Alt: LQW2BAN39NG00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S521302045024
Chip1Stop SMD Inductor pbFree: Yes Container: Cut Tape 1312
  • 10 $0.1200
  • 50 $0.1190
  • 100 $0.1060
  • 200 $0.1010
  • 500 $0.0929
  • 1,000 $0.0901
$0.0901 / $0.1200 Buy Now

CAD Models for LQW2BAN39NG00L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQW2BAN39NG00L by Murata Manufacturing Co Ltd

LQW2BAN39NG00L
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0805
DC Resistance
0.08 Ω
Inductance-Nom (L)
0.039 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.42 mm
Package Length
2.09 mm
Package Style
SMT
Package Width
1.53 mm
Packing Method
TR, EMBOSSED, 7 INCH
Quality Factor-Min (at L-nom)
75
Rated Current-Max
1.9 A
Self Resonance Frequency
1900 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 500 MHZ
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
500 MHz
Tolerance
2%
Want to compare parts?
  1. LQW2BAN39NG00L
    Murata Manufacturing Co Ltd
    General Purpose Inductor,
    VS

Alternate Parts for LQW2BAN39NG00L

This table gives cross-reference parts and alternative options found for LQW2BAN39NG00L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW2BAN39NG00L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQW2BAN39NG00B General Purpose Inductor, Murata Manufacturing Co Ltd LQW2BAN39NG00L vs LQW2BAN39NG00B

Related Parts for LQW2BAN39NG00L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQW2BAN39NG00L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQW2BAN39NG00L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQW2BAN39NG00L would you like to use for your alert(s)?
  • Please alert me when LQW2BAN39NG00L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQW2BAN39NG00L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQW2BAN39NG00L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQW2BAN39NG00L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQW2BAN39NG00L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQW2BAN39NG00L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: