LQW2BAN47NJ00L
Murata Manufacturing Co Ltd
Description: General Purpose Inductor,

Overview of LQW2BAN47NJ00L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Telecommunications

Price & Stock for LQW2BAN47NJ00L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 76AH5684
Newark Inductor, 47Nh, 1.5Ghz, 1.25A, 0805 Rohs Compliant: Yes |Murata LQW2BAN47NJ00L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.4260
  • 10 $0.3090
  • 25 $0.2800
  • 50 $0.2520
  • 100 $0.2230
$0.2230 / $0.4260 Buy Now
DISTI # 490-10548-1-ND
DigiKey FIXED IND 47NH 1.25A 200MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6420
In Stock
  • 1 $0.4400
  • 10 $0.3390
  • 25 $0.3072
  • 50 $0.2846
  • 100 $0.2637
  • 250 $0.2384
  • 500 $0.2208
  • 1,000 $0.2045
  • 2,000 $0.1894
  • 4,000 $0.1753
  • 6,000 $0.1675
  • 10,000 $0.1582
  • 14,000 $0.1523
  • 20,000 $0.1463
  • 50,000 $0.1437
$0.1437 / $0.4400 Buy Now
DISTI # LQW2BAN47NJ00L
Avnet Americas Wirewound Inductor, 47 nH, 200 Milliohm, ? 5%, 1.5 GHz, 1.25 A, 0805 [2012 Metric] - Tape and Reel (Alt: LQW2BAN47NJ00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1363
$0.1363 Buy Now
DISTI # 81-LQW2BAN47NJ00L
Mouser Electronics RF Inductors - SMD 47 NH 5% RoHS: Compliant 3372
  • 1 $0.4100
  • 10 $0.2970
  • 100 $0.2140
  • 1,000 $0.1860
  • 2,000 $0.1770
  • 10,000 $0.1710
  • 50,000 $0.1570
$0.1570 / $0.4100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
Reel
  • 2,000 $0.1534
$0.1534 Buy Now
DISTI # LQW2BAN47NJ00L
TTI RF Inductors - SMD 47 NH 5% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.1590
  • 4,000 $0.1560
  • 6,000 $0.1530
  • 10,000 $0.1500
  • 16,000 $0.1470
  • 50,000 $0.1440
$0.1440 / $0.1590 Buy Now
DISTI # LQW2BAN47NJ00L
TME Inductor: wire, SMD, 0805, 47nH, 1250mA, 0.2Ω, 1500MHz, -55÷125°C Min Qty: 2000 0
  • 2,000 $0.0691
$0.0691 RFQ
DISTI # LQW2BAN47NJ00L
Avnet Abacus Wirewound Inductor, 47 nH, 200 Milliohm, � 5%, 1.5 GHz, 1.25 A, 0805 [2012 Metric] (Alt: LQW2BAN47NJ00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for LQW2BAN47NJ00L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQW2BAN47NJ00L by Murata Manufacturing Co Ltd

LQW2BAN47NJ00L
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0805
DC Resistance
0.2 Ω
Inductance-Nom (L)
0.047 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.42 mm
Package Length
2.09 mm
Package Style
SMT
Package Width
1.53 mm
Packing Method
TR, EMBOSSED, 7 INCH
Quality Factor-Min (at L-nom)
70
Rated Current-Max
1.25 A
Self Resonance Frequency
1500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 500 MHZ
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
500 MHz
Tolerance
5%
Want to compare parts?
  1. LQW2BAN47NJ00L
    Murata Manufacturing Co Ltd
    General Purpose Inductor,
    VS

Related Parts for LQW2BAN47NJ00L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQW2BAN47NJ00L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQW2BAN47NJ00L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQW2BAN47NJ00L would you like to use for your alert(s)?
  • Please alert me when LQW2BAN47NJ00L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQW2BAN47NJ00L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQW2BAN47NJ00L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQW2BAN47NJ00L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQW2BAN47NJ00L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQW2BAN47NJ00L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: