Part Details for LQW2BHN82NG01 by Murata Manufacturing Co Ltd
Overview of LQW2BHN82NG01 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LQW2BHN82NG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1500 |
|
$0.3500 / $0.5400 | Buy Now |
Part Details for LQW2BHN82NG01
LQW2BHN82NG01 CAD Models
LQW2BHN82NG01 Part Data Attributes:
|
LQW2BHN82NG01
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW2BHN82NG01
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.082uH, 2%, 1 Element, Air-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AIR | |
DC Resistance | 0.42 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.32 A | |
Self Resonance Frequency | 1100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 150 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% |