-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.018uH, 5%, 1 Element, Air-Core, SMD, 1010, CHIP, 1010
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6002
|
Newark | Rf Inductor, 18Nh, 1A, 1008 Rohs Compliant: Yes |Murata LQW2UAS18NJ00L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1365 |
|
$0.1490 / $0.2600 | Buy Now |
DISTI #
490-5716-1-ND
|
DigiKey | FIXED IND 18NH 1A 110 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0793 / $0.2300 | Buy Now |
DISTI #
LQW2UAS18NJ00L
|
Avnet Americas | Wirewound Inductor, 18 nH, 110 Milliohm, ± 5%, 2.5 GHz, 1 A, 1008 [2520 Metric] - Tape and Reel (Alt: LQW2UAS18NJ00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0847 / $0.0935 | Buy Now |
DISTI #
81-LQW2UAS18NJ00L
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 1466 |
|
$0.0770 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0734 | Buy Now |
DISTI #
LQW2UAS18NJ00L
|
Avnet Americas | Wirewound Inductor, 18 nH, 110 Milliohm, ± 5%, 2.5 GHz, 1 A, 1008 [2520 Metric] - Tape and Reel (Alt: LQW2UAS18NJ00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0847 / $0.0935 | Buy Now |
DISTI #
3678409
|
element14 Asia-Pacific | RF INDUCTOR, 18NH, 1A, 1008 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1365 |
|
$0.0872 / $0.2646 | Buy Now |
DISTI #
3678409RL
|
element14 Asia-Pacific | RF INDUCTOR, 18NH, 1A, 1008 RoHS: Compliant Min Qty: 50 Container: Reel | 1365 |
|
$0.0872 / $0.1973 | Buy Now |
DISTI #
3678409RL
|
Farnell | RF INDUCTOR, 18NH, 1A, 1008 RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Reel | 1365 |
|
$0.0826 / $0.1477 | Buy Now |
DISTI #
3678409
|
Farnell | RF INDUCTOR, 18NH, 1A, 1008 RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1365 |
|
$0.0826 / $0.2128 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW2UAS18NJ00L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW2UAS18NJ00L
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.018uH, 5%, 1 Element, Air-Core, SMD, 1010, CHIP, 1010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1008 | |
Construction | Chip | |
Core Material | Air | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.83 mm | |
Package Length | 2.62 mm | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 2500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 350 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 350 MHz | |
Tolerance | 5% |