-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.082uH, 1%, 1 Element, Non-magnetic-Core, SMD, CHIP, 1008
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7959
|
Newark | Inductor, 82Nh, 1Ghz, 1008 Rohs Compliant: Yes |Murata LQW2UAS82NF0CL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2700 / $0.5200 | Buy Now |
DISTI #
490-18514-1-ND
|
DigiKey | FIXED IND 82NH 1A 220 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1877 / $0.4900 | Buy Now |
DISTI #
LQW2UAS82NF0CL
|
Avnet Americas | Inductor Chip 82nH 1% 2-Pin 1008 Emboss T/R - Tape and Reel (Alt: LQW2UAS82NF0CL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2110 / $0.2329 | Buy Now |
DISTI #
81-LQW2UAS82NF0CL
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 1927 |
|
$0.2010 / $0.5000 | Buy Now |
DISTI #
V72:2272_23368100
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.082uH 1% 50MHz 60Q-Factor Non Magnetic 1A 0.22Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1922 Container: Cut Strips | Americas - 1310 |
|
$0.0922 / $0.1222 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1827 | Buy Now |
DISTI #
33995475
|
Verical | Inductor RF Chip Unshielded Wirewound 0.082uH 1% 50MHz 60Q-Factor Non Magnetic 1A 0.22Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 1922 | Americas - 1310 |
|
$0.0922 / $0.0985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW2UAS82NF0CL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW2UAS82NF0CL
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.082uH, 1%, 1 Element, Non-magnetic-Core, SMD, CHIP, 1008
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1008 | |
Core Material | AIR | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.83 mm | |
Package Length | 2.62 mm | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 350 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 350 MHz | |
Tolerance | 1% |