-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.15uH, 5%, 1 Element, Air-Core, SMD, 1010, CHIP, 1010
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ1022
|
Newark | Rf Inductor, 150Nh, 850Mhz, 1008 Rohs Compliant: Yes |Murata LQW2UASR15J00L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.1550 / $0.2600 | Buy Now |
DISTI #
490-5693-1-ND
|
DigiKey | FIXED IND 150NH 580MA 700MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
93999 In Stock |
|
$0.0793 / $0.2300 | Buy Now |
DISTI #
LQW2UASR15J00L
|
Avnet Americas | Wirewound Inductor, 150 nH, 700 Milliohm, ± 5%, 850 MHz, 580 mA, 1008 [2520 Metric] - Tape and Reel (Alt: LQW2UASR15J00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0847 / $0.0935 | Buy Now |
DISTI #
81-LQW2UASR15J00L
|
Mouser Electronics | RF Inductors - SMD .15 UH 5% RoHS: Compliant | 3788 |
|
$0.0800 / $0.2500 | Buy Now |
DISTI #
V72:2272_07280961
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.15uH 5% 25MHz 45Q-Factor Non Magnetic 0.58A 0.7Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2101 Container: Cut Strips | Americas - 1915 |
|
$0.0647 / $0.1311 | Buy Now |
|
Future Electronics | LQW2 Series 1008 150 nH ±5 % 580 mA 0.7 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.0789 / $0.0884 | Buy Now |
|
Future Electronics | LQW2 Series 1008 150 nH ±5 % 580 mA 0.7 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0795 / $0.0907 | Buy Now |
DISTI #
56791813
|
Verical | Inductor RF Chip Unshielded Wirewound 0.15uH 5% 25MHz 45Q-Factor Non Magnetic 0.58A 0.7Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 2101 | Americas - 1915 |
|
$0.0647 / $0.0888 | Buy Now |
DISTI #
77348177
|
Verical | Inductor RF Chip Unshielded Wirewound 0.15uH 5% 25MHz 45Q-Factor Non Magnetic 0.58A 0.7Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 900 Package Multiple: 100 | Americas - 1100 |
|
$0.0895 / $0.1013 | Buy Now |
DISTI #
LQW2UASR15J00L
|
TTI | RF Inductors - SMD .15 UH 5% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0860 / $0.0890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW2UASR15J00L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW2UASR15J00L
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.15uH, 5%, 1 Element, Air-Core, SMD, 1010, CHIP, 1010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1008 | |
Construction | Chip | |
Core Material | Air | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.83 mm | |
Package Length | 2.62 mm | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.58 A | |
Self Resonance Frequency | 850 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 5% |