-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED IND 820NH 400MA 1.61 OHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16100-1-ND
|
DigiKey | FIXED IND 820NH 400MA 1.61OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
982 In Stock |
|
$0.1575 / $0.4700 | Buy Now |
DISTI #
LQW2UASR82F00L
|
Avnet Americas | Ind Chip Wirewound 0.82uH 1% 1008 Emboss T/R - Tape and Reel (Alt: LQW2UASR82F00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1493 | Buy Now |
DISTI #
81-LQW2UASR82F00L
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 1527 |
|
$0.1570 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1680 | Buy Now |
DISTI #
LQW2UASR82F00L
|
TME | Inductor: wire, SMD, 1008, 820nH, 400mA, 1.61Ω, 350MHz, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1280 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW2UASR82F00L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW2UASR82F00L
Murata Manufacturing Co Ltd
FIXED IND 820NH 400MA 1.61 OHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1008 | |
DC Resistance | 1.61 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.83 mm | |
Package Length | 2.62 mm | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 350 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 1% |
This table gives cross-reference parts and alternative options found for LQW2UASR82F00L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW2UASR82F00L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQW2UASR82F00B | General Purpose Inductor, 0.82uH, 1%, 1 Element, SMD, CHIP, 1008 | Murata Manufacturing Co Ltd | LQW2UASR82F00L vs LQW2UASR82F00B |