-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6052
|
Newark | Inductor, Unshielded, 10Uh, Aec-Q200, Inductance:10µh, Rms Current (Irms):700Ma, Inductor Construction:Unshielded, Saturation Current (Isat):500Ma, Product Range:Lqw32Ft_0H Series, Power Inductor Case:3.2Mm X 2.5Mm X 2.3Mm, Dc Rohs Compliant: Yes |Murata LQW32FT100M0HL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6750 / $1.2200 | Buy Now |
DISTI #
490-18065-1-ND
|
DigiKey | FIXED IND 10UH 140MA 400MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4128 In Stock |
|
$0.4375 / $1.1500 | Buy Now |
DISTI #
LQW32FT100M0HL
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 700 mA, Unshielded, 500 mA, 3.2mm x 2.5mm x 2.3mm - Tape and Reel (Alt: LQW32FT100M0HL) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4375 | Buy Now |
DISTI #
81-LQW32FT100M0HL
|
Mouser Electronics | RF Inductors - SMD 10 UH 20% RoHS: Compliant | 425 |
|
$0.4370 / $1.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4670 | Buy Now |
DISTI #
LQW32FT100M0HL
|
TTI | RF Inductors - SMD 10 UH 20% pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4430 / $0.5180 | Buy Now |
DISTI #
LQW32FT100M0HL
|
TME | Inductor: wire, SMD, 1210, 10uH, 700mA, 0.4Ω, 100MHz, -40÷125°C, ±20% Min Qty: 1500 | 0 |
|
$0.4320 | RFQ |
DISTI #
LQW32FT100M0HL
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 700 mA, Unshielded, 500 mA, 3.2mm x 2.5mm x 2.3mm (Alt: LQW32FT100M0HL) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW32FT100M0HL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW32FT100M0HL
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1210 | |
Core Material | FERRITE | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.3 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |