-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQW43FT220M0HLCT-ND
|
DigiKey | FIXED IND 22UH 700MA POWRTRN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
800 In Stock |
|
$1.2646 / $2.9100 | Buy Now |
DISTI #
LQW43FT220M0HL
|
Avnet Americas | Inductor Power Unshielded Wirewound 22uH 20% 1MHz Ferrite 700mA 1812 Emboss T/R - Tape and Reel (Alt: LQW43FT220M0HL) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1989 | Buy Now |
DISTI #
81-LQW43FT220M0HL
|
Mouser Electronics | RF Inductors - SMD 22 UH 20% RoHS: Compliant | 300 |
|
$1.2600 / $2.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
DISTI #
LQW43FT220M0HL
|
TTI | RF Inductors - SMD 22 UH 20% pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.2600 / $1.3800 | Buy Now |
DISTI #
LQW43FT220M0HL
|
TME | Inductor: wire, SMD, 1812, 22H, 500mA, 0.18Ω, 30MHz, -55÷125°C, ±20% Min Qty: 400 | 0 |
|
$0.7900 | RFQ |
DISTI #
LQW43FT220M0HL
|
Avnet Abacus | Inductor Power Unshielded Wirewound 22uH 20% 1MHz Ferrite 700mA 1812 Emboss T/R (Alt: LQW43FT220M0HL) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW43FT220M0HL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW43FT220M0HL
Murata Manufacturing Co Ltd
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.5 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |