Part Details for LR03 by EEMB Co Ltd
Overview of LR03 by EEMB Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for LR03
LR03 CAD Models
LR03 Part Data Attributes:
|
LR03
EEMB Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LR03
EEMB Co Ltd
Primary Battery,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EEMB CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | ALKALINE | |
Battery Type | PRIMARY | |
Capacity | 1.2 Ah | |
Diameter | 10.5 mm | |
Length | 44.5 mm | |
Terminal Type | BUTTON, FLAT | |
Voltage | 1.5 V | |
Weight | 12 g |