Part Details for LR05KW109 YL356 by Alpha Wire
Overview of LR05KW109 YL356 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR05KW109 YL356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC3054
|
Newark | Sensor Cord, 5P, 7/8" Plug-7/8" Rcpt, 1M, Connector Type A:7/8" Plug, Connector Type B:90° 7/8" Receptacle, No. Of Positions:5 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Alpha Connect Series Rohs Compliant: Yes |Alpha Wire LR05KW109 YL356 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
602-LR05KW109YL356
|
Mouser Electronics | Sensor Cables / Actuator Cables AC CORDS | 0 |
|
$74.5900 / $93.2200 | Order Now |
Part Details for LR05KW109 YL356
LR05KW109 YL356 CAD Models
LR05KW109 YL356 Part Data Attributes
|
LR05KW109 YL356
Alpha Wire
Buy Now
|
Compare Parts:
LR05KW109 YL356
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |