Part Details for LR3 48-3/125 by Block USA Inc.
Overview of LR3 48-3/125 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR3 48-3/125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC3477
|
Newark | Line Reactor, 3-Ph, 177Uh, 125A, 480Vac, Product Range:Lr3 Series, Supply Voltage Max:480Vac, Power Consumption:-, Impedance:-, Phase Type:3 Phase, Output Current:-, Inductance:177Μh, Length:5.5", Width:10.5", Height:8" Rohs Compliant: Yes |Block LR3 48-3/125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$816.1300 | Buy Now |
DISTI #
70632435
|
RS | Line Reactor, 3PH, 480V, 3% Z, 125A, 100HP | Block USA LR3 48-3/125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$822.6500 / $914.0600 | Buy Now |