Part Details for LR3 48-5/16 by Block USA Inc.
Overview of LR3 48-5/16 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR3 48-5/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC3513
|
Newark | Line Reactor, 3Phase, 2.3Mh, 16A, 480Vac, Product Range:Lr3 Series, Supply Voltage Max:480Vac, Power Consumption:-, Impedance:-, Phase Type:3 Phase, Output Current:16A, Inductance:2.3Mh, Length:3.7", Width:6.1", Height:6.4" Rohs Compliant: Yes |Block LR3 48-5/16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.2900 | Buy Now |
DISTI #
70632471
|
RS | Line Reactor, 3PH, 480V, 5% Z, 16A, 10HP | Block USA LR3 48-5/16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$129.2800 / $161.6000 | Buy Now |
Part Details for LR3 48-5/16
LR3 48-5/16 CAD Models
LR3 48-5/16 Part Data Attributes
|
LR3 48-5/16
Block USA Inc.
Buy Now
|
Compare Parts:
LR3 48-5/16
Block USA Inc.
|
Samacsys Manufacturer | BLOCK |