There are no models available for this part yet.
Overview of LR3 48-5/300 by Block USA Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LR3 48-5/300 by Block USA Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AC3523
|
Newark | Line Reactor, 3-Ph, 123Uh, 300A, 480Vac, Product Range:Lr3 Series, Supply Voltage Max:480Vac, Power Consumption:-, Impedance:-, Phase Type:3 Phase, Output Current:-, Inductance:123µh, Length:7.7", Width:13.9", Height:10.5" Rohs Compliant: Yes |Block LR3 48-5/300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,170.2900 | Buy Now | |
DISTI #
70632481
|
RS | Line Reactor, 3PH, 480V, 5% Z, 300A, 250HP | Block USA LR3 48-5/300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,082.3900 / $2,191.9900 | RFQ |