Part Details for LR431AKLT1G by LRC Leshan Radio Co Ltd
Overview of LR431AKLT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR431AKLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LR431AKLT1G
|
Avnet Asia | V-Ref Adjustable/Precision/Programmable 2.488V to 36V 100mA 3-Pin SOT-23 (Alt: LR431AKLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |