Part Details for LR6-102WCNW-R+FB295 by PATLITE Corporation
Overview of LR6-102WCNW-R+FB295 by PATLITE Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR6-102WCNW-R+FB295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK4869
|
Newark | Signal Tower, 88Db, 24Vdc, No. Of Stacks/Tiers:1, Module Lens Colour:Red, Supply Voltage Vac:-, Supply Voltage Vdc:24V, Visual Signal Type:-, Tones:4 Tone, Lens Diameter:60Mm, Ip/Nema Rating:Ip67, Ip69K, Sound Level Spl:88Db Rohs Compliant: Yes |Patlite (U.s.a.) LR6-102WCNW-R+FB295 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.0800 / $185.7400 | Buy Now |
DISTI #
74231678
|
RS | Signal Tower, w/o Flash/Buzzer, 60mm 1Tier, M12, 1/2" NPT, M30 threads, Red LE | Patlite LR6-102WCNW-R+FB295 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$149.5200 | Buy Now |