Part Details for LR6-102WJNW-MZ by PATLITE Corporation
Overview of LR6-102WJNW-MZ by PATLITE Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR6-102WJNW-MZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4733
|
Newark | 60Mm Diameter Ul Ce Ip65 24V Dc, Direct Mount/Cable, No Flashing/Buzzer, Off-White Body, Multi-Color Led Unit. |Patlite (U.s.a.) LR6-102WJNW-MZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.2200 / $210.2100 | Buy Now |
DISTI #
71256674
|
RS | Light Tower, 60MM, 24VDC, direct mount/Cble, No Buzzer, wht bdy, Multi-color LED | Patlite LR6-102WJNW-MZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$138.1900 | Buy Now |