Part Details for LR6-202WCBW-RG+FB295 by PATLITE Corporation
Overview of LR6-202WCBW-RG+FB295 by PATLITE Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR6-202WCBW-RG+FB295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK4872
|
Newark | Signal Tower, 88Db, Flashing, 24Vdc, No. Of Stacks/Tiers:2, Module Lens Colour:Green, Red, Supply Voltage Vac:-, Supply Voltage Vdc:24V, Visual Signal Type:Flashing, Tones:4 Tone, Lens Diameter:60Mm, Ip/Nema Rating:Ip67, Ip69K Rohs Compliant: Yes |Patlite (U.s.a.) LR6-202WCBW-RG+FB295 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$174.3600 | Buy Now |
DISTI #
74231681
|
RS | Signal Tower w/ Flash/Buzzer, 60mm 2Tier, M12, 1/2"NPT, M30 threads, Multicolo | Patlite LR6-202WCBW-RG+FB295 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$228.0000 | Buy Now |
DISTI #
4180780
|
element14 Asia-Pacific | SIGNAL TOWER, 88DB, FLASHING, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$293.5116 | Buy Now |
DISTI #
4180780
|
Farnell | SIGNAL TOWER, 88DB, FLASHING, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 8 |
|
$231.6834 | Buy Now |