There are no models available for this part yet.
Overview of LR6-202WMNW-RG+FB295 by PATLITE Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LR6-202WMNW-RG+FB295 by PATLITE Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK4875
|
Newark | Signal Tower, 88Db, 24Vdc, No. Of Stacks/Tiers:2, Module Lens Colour:Green, Red, Supply Voltage Vac:-, Supply Voltage Vdc:24V, Visual Signal Type:-, Tones:4 Tone, Lens Diameter:60Mm, Ip/Nema Rating:Ip67, Ip69K Rohs Compliant: Yes |Patlite (U.s.a.) LR6-202WMNW-RG+FB295 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.3500 / $220.0400 | Buy Now | |
DISTI #
74231684
|
RS | Signal Tower, w/o Flash/Buzzer, 60mm 2Tier, M12, Direct Mount, Red, Green LED | Patlite LR6-202WMNW-RG+FB295 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$171.6900 | Buy Now |