Part Details for LR6-5M2WJBW-RYGBC by PATLITE Corporation
Overview of LR6-5M2WJBW-RYGBC by PATLITE Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR6-5M2WJBW-RYGBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC7247
|
Newark | Signaltower, 60Mm, Red/Amber/Grn/Ble/Wht, No. Of Stacks/Tiers:5, Module Lens Colour:Amber, Blue, Green, Red, White, Supply Voltage Vac:240V, Supply Voltage Vdc:-, Visual Signal Type:Flashing, Tones:Multiple, Lens Diameter:60Mm Rohs Compliant: Yes |Patlite (U.s.a.) LR6-5M2WJBW-RYGBC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.6800 / $342.1000 | Buy Now |
DISTI #
70965075
|
RS | Light Tower, 60mm, 5-Tier, 240VAC, Direct Mount, Flash/Buzz, White, LR6 Series | Patlite LR6-5M2WJBW-RYGBC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$263.8100 | Buy Now |