Part Details for LR6-BW+B0960 by PATLITE Corporation
Overview of LR6-BW+B0960 by PATLITE Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR6-BW+B0960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3976
|
Newark | 60Mm Diameter Ul Ce Ip65 24V Dc, Buzzer Unit, 2 Alarms, Off-White |Patlite (U.s.a.) LR6-BW+B0960 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4700 / $65.6900 | Buy Now |
DISTI #
71073715
|
RS | 60mm Buzzer Unit, 2 Tones/Alarms, 24VDC, Off-White, UL/CE/IP65 | Patlite LR6-BW+B0960 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$47.0000 | Buy Now |