Part Details for LR6-E-G+FB295 by PATLITE Corporation
Overview of LR6-E-G+FB295 by PATLITE Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR6-E-G+FB295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK4862
|
Newark | Led Unit, Green, 50Mm X 60Mm, 24Vdc, Module Lens Colour:Green, Supply Voltage Vac:-, Supply Voltage Vdc:24V, Visual Signal Type:-, Lens Diameter:60Mm, Product Range:Lr Series, Ip/Nema Rating:Ip67, Ip69K, Power Rating:- Rohs Compliant: Yes |Patlite (U.s.a.) LR6-E-G+FB295 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$38.4000 | Buy Now |
DISTI #
74231700
|
RS | Signal Tower, 60mm UL, CE, IP69K, DC24v, Unit, Green LED | Patlite LR6-E-G+FB295 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1000 | RFQ |