Part Details for LR6207-T15 by LR
Overview of LR6207-T15 by LR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR6207-T15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300mA 55dB(1kHz) Fixed 1.5V Positive electrode 6.5V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 201 |
|
$0.0169 / $0.0327 | Buy Now |