Part Details for LR6207A-T15 by LR
Overview of LR6207A-T15 by LR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR6207A-T15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 55dB(1kHz) 300mA Fixed 1.5V Positive electrode 6.5V SOT-23-5L Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2260 |
|
$0.0168 / $0.0326 | Buy Now |