LR67151
Sharp Corp
Description: On-Screen Display IC, NMOS, PDIP22, DIP-22

Overview of LR67151 by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LR67151 by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LR67151 by Sharp Corp

LR67151
Sharp Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
DIP-22
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Application
TV
Character Array Size
6 X 21
Consumer IC Type
ON-SCREEN DISPLAY IC
Freeze of Live Pictures
NO
JESD-30 Code
R-PDIP-T22
Length
27.2 mm
No of Colors for Background
3
Number of Functions
1
Number of Terminals
22
Operating Temperature-Max
60 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
2.64 mm
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. LR67151
    Sharp Corp
    On-Screen Display IC, NMOS, PDIP22, DIP-22
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LR67151 by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LR67151 by Sharp Corp

Select Manufacturer
Which Manufacturer of LR67151 would you like to use for your alert(s)?
  • Please alert me when LR67151 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LR67151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LR67151 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LR67151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LR67151.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LR67151 by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: