Part Details for LRA211-CR-B/125N by Carling Technologies
Overview of LRA211-CR-B/125N by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P71PNE125N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 19 with 95 Signal Pins and RoHS compatible | |
HM2P67PDE125N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB 19, 95 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P84PZE125N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Vertical Header, Type E11, 200 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for LRA211-CR-B/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K0999
|
Newark | Switch, Rocker, Spst, 16A, 250V, Red, Switch Operation:Off-None-On, Contact Configuration:Spst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Red, Product Range:Lra Series, Contact Current Ac Max:16A Rohs Compliant: Yes |Carling Technologies LRA211-CR-B/125N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1820 |
|
$2.7200 / $4.1900 | Buy Now |
DISTI #
432-LRA211-CR-B/125N-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 23 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0348 | Buy Now |
DISTI #
691-LRA211-CR-B/125N
|
Mouser Electronics | Rocker Switches 1-pole, OFF - None - ON, 10A/16A/10(4)A 250VAC/125VAC/125VAC not HP rated, Illuminated Clear Red Rocker Switch with .250 Tab (Q.C.) VDE Approved RoHS: Compliant | 346 |
|
$2.1600 / $3.7800 | Buy Now |
|
Onlinecomponents.com | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk RoHS: Compliant |
1285 In Stock |
|
$2.0000 / $2.9000 | Buy Now |
DISTI #
LRA211-CR-B/125N
|
TTI | Rocker Switches 1-pole, OFF - None - ON, 10A/16A/10(4)A 250VAC/125VAC/125VAC not HP rated, Illuminated Clear Red Rocker Switch with .250 Tab (Q.C.) VDE Approved RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 10300 In Stock |
|
$1.9500 / $3.7800 | Buy Now |
|
Master Electronics | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk RoHS: Compliant |
1285 In Stock |
|
$2.0000 / $2.9000 | Buy Now |
Part Details for LRA211-CR-B/125N
LRA211-CR-B/125N CAD Models
LRA211-CR-B/125N Part Data Attributes
|
LRA211-CR-B/125N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LRA211-CR-B/125N
Carling Technologies
Rocker Switch, SPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Actuator Color | RED | |
Actuator Length | 0.187 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 15.75 mm | |
Body Color | BLACK | |
Body Height | 18.41 mm | |
Body Length or Diameter | 27.17 mm | |
Contact (AC) Max Rating M Load | 4A@250VAC | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VDC V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | LAMP | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.375 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for LRA211-CR-B/125N
This table gives cross-reference parts and alternative options found for LRA211-CR-B/125N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRA211-CR-B/125N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA12J3RS115QF7 | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | LRA211-CR-B/125N vs DA12J3RS115QF7 |
RA900-MW-B-F-N | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRA211-CR-B/125N vs RA900-MW-B-F-N |
RA905-MB-B-8-W | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRA211-CR-B/125N vs RA905-MB-B-8-W |
RA901-MB-B-D-W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRA211-CR-B/125N vs RA901-MB-B-D-W |
RA901-RW-B-8-W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRA211-CR-B/125N vs RA901-RW-B-8-W |
RA901-MB-B-F-B | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRA211-CR-B/125N vs RA901-MB-B-F-B |
RA905-RW-B-D-W | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRA211-CR-B/125N vs RA905-RW-B-D-W |
RA901-MW-W-0-W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRA211-CR-B/125N vs RA901-MW-W-0-W |
RA901-RW-W-F-W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRA211-CR-B/125N vs RA901-RW-W-F-W |
RA905-RW-B-8-N | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRA211-CR-B/125N vs RA905-RW-B-8-N |