Part Details for LRA211-RS-1/125N by Carling Technologies
Overview of LRA211-RS-1/125N by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRA211-RS-1/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LRA211-RS-1/125N-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 28 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0350 | Buy Now |
DISTI #
691-LRA211-RS-1/125N
|
Mouser Electronics | Rocker Switches LRA211RS1/125N RoHS: Compliant | 69 |
|
$3.4800 / $4.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $3.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5400 / $3.4700 | Buy Now |
Part Details for LRA211-RS-1/125N
LRA211-RS-1/125N CAD Models
LRA211-RS-1/125N Part Data Attributes
|
LRA211-RS-1/125N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LRA211-RS-1/125N
Carling Technologies
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | ROCKER SWITCH |