Part Details for LRA511-CR-B/012V by Carling Technologies
Overview of LRA511-CR-B/012V by Carling Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRA511-CR-B/012V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7852
|
Newark | Switch Rocker Spst 10A 30Vdc Lit Red On-Off/Carling Technologies Rohs Compliant: Yes |Carling Technologies LRA511-CR-B/012V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 271 |
|
$6.5000 / $7.0500 | Buy Now |
DISTI #
92B0785
|
Newark | Rocker Sw, Spst, 10A/30V, Panel/Snap-In, Switch Operation:Off-None-On, Contact Configuration:Spst, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Transparent Red, Product Range:Curvette Lra Series Rohs Compliant: Yes |Carling Technologies LRA511-CR-B/012V Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $6.1400 | Buy Now |
DISTI #
2266-LRA511-CR-B/012V-ND
|
DigiKey | SWITCH ROCKER SPST 10A 30V Min Qty: 23 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
271 In Stock |
|
$1.7700 / $3.1100 | Buy Now |
DISTI #
LRA511-CR-B012V-ND
|
DigiKey | SWITCH ROCKER SPST 10A 30V Min Qty: 23 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1666 | Buy Now |
DISTI #
691-LRA511-CR-B/012V
|
Mouser Electronics | Rocker Switches 1-pole, OFF - None - ON, 10A 30VDC not HP rated, Illuminated Clear Red Rocker Switch with .250 Tab (Q.C.) RoHS: Compliant | 38 |
|
$3.5600 / $5.6800 | Buy Now |
|
Onlinecomponents.com | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 10A 30VAC 30VDC 100000Cycles Bulk RoHS: Compliant |
279 In Stock |
|
$2.0200 / $4.7400 | Buy Now |
DISTI #
LRA511-CR-B/012V
|
TTI | Rocker Switches 1-pole, OFF - None - ON, 10A 30VDC not HP rated, Illuminated Clear Red Rocker Switch with .250 Tab (Q.C.) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 258 In Stock |
|
$2.0700 / $4.9100 | Buy Now |
|
Master Electronics | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 10A 30VAC 30VDC 100000Cycles Bulk RoHS: Compliant |
279 In Stock |
|
$2.0200 / $4.7400 | Buy Now |
Part Details for LRA511-CR-B/012V
LRA511-CR-B/012V CAD Models
LRA511-CR-B/012V Part Data Attributes
|
LRA511-CR-B/012V
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LRA511-CR-B/012V
Carling Technologies
Rocker Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Switch Type | ROCKER SWITCH |