Part Details for LRA511-CR-B/024V by Carling Technologies
Overview of LRA511-CR-B/024V by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2802-4-V-A | Renesas Electronics Corporation | High Isolation Voltage Darlington Transistor Type SSOP Photocoupler, , / | |
PS2802-4-V-F3-A | Renesas Electronics Corporation | High Isolation Voltage Darlington Transistor Type SSOP Photocoupler | |
72454-024VLF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Surface Mount, Double Row, 24 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for LRA511-CR-B/024V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H6203
|
Newark | Rocker Sw, Spst, 10A/30V, Panel/Snap-In, Switch Operation:Off-None-On, Contact Configuration:Spst, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Transparent Red, Product Range:Curvette Lra Series Rohs Compliant: Yes |Carling Technologies LRA511-CR-B/024V RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 / $7.1900 | Buy Now |
DISTI #
LRA511-CR-B/024V-ND
|
DigiKey | SWITCH ROCKER SPST 10A 30V Min Qty: 21 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4386 | Buy Now |
DISTI #
691-LRA511-CR-B/024V
|
Mouser Electronics | Rocker Switches LRA511CRB/024V RoHS: Compliant | 0 |
|
$4.5200 / $6.1900 | Order Now |
|
Onlinecomponents.com | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 10A 30VAC 30VDC 100000Cycles Bulk RoHS: Compliant |
347 In Stock |
|
$4.1400 / $6.1200 | Buy Now |
DISTI #
77685148
|
Verical | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 10A 30VAC 30VDC 100000Cycles Bulk Min Qty: 20 Package Multiple: 20 Date Code: 2313 | Americas - 340 |
|
$5.8760 / $7.9560 | Buy Now |
|
Master Electronics | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 10A 30VAC 30VDC 100000Cycles Bulk RoHS: Compliant |
347 In Stock |
|
$4.1400 / $6.1200 | Buy Now |
Part Details for LRA511-CR-B/024V
LRA511-CR-B/024V CAD Models
LRA511-CR-B/024V Part Data Attributes
|
LRA511-CR-B/024V
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LRA511-CR-B/024V
Carling Technologies
Rocker Switch, SPST, Latched, 10A, 30VDC, Quick Connect Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 15.75 mm | |
Body Height | 18.41 mm | |
Body Length or Diameter | 27.17 mm | |
Contact (AC) Max Rating R Load | 10A@30VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |