There are no models available for this part yet.
Overview of LRA911-CR-B/012V by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59H1012VTR | Renesas Electronics Corporation | High Voltage GreenFET Load Switch | |
SLG59H1012V-EVB | Renesas Electronics Corporation | SLG59H1012V Evaluation Board | |
SLG59H1012V | Renesas Electronics Corporation | High Voltage GreenFET Load Switch |
Price & Stock for LRA911-CR-B/012V by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-LRA911-CR-B/012V-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4436 | Buy Now | |
DISTI #
691-LRA-00113820
|
Mouser Electronics | Rocker Switches LRA911-CR-B/012V | 0 |
|
$3.3700 / $5.2600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $3.8400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.7300 / $3.8400 | Buy Now |
CAD Models for LRA911-CR-B/012V by Carling Technologies
Part Data Attributes for LRA911-CR-B/012V by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Actuator Color
|
RED
|
Actuator Length
|
0.187 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
ROCKER
|
Body Breadth
|
15.748 mm
|
Body Color
|
BLACK
|
Body Height
|
32.6898 mm
|
Body Length or Diameter
|
27.178 mm
|
Contact (AC) Max Rating I Load
|
4A@250VAC
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Function
|
ON-OFF
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
1000VDC V
|
Electrical Life
|
10000 Cycle(s)
|
Illumination
|
LAMP
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
NYLON
|
Manufacturer Series
|
LRA
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Surface Mount
|
NO
|
Switch Action
|
HORIZONTAL
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.375 inch
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for LRA911-CR-B/012V
This table gives cross-reference parts and alternative options found for LRA911-CR-B/012V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRA911-CR-B/012V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JWM12BBB-H | High Inrush 10 & 16 AMP Rocker; Status: Active; Poles: SPDT; Circuits: On-On; Current Rating: 10A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved); Actuator Cap Color: Ivory; Actuator Marking: No Marking; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: Dust Proof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 24.00mm x 15.40mm; Rating: 10; Illumination: Non-Illuminated | NKK Switches | LRA911-CR-B/012V vs JWM12BBB-H |
TLGJ-DA-TA200-TB-B-/12V | Rocker Switch, SPDT, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRA911-CR-B/012V vs TLGJ-DA-TA200-TB-B-/12V |
RC901-VB-B-9-N | Rocker Switch, SPDT, On-off-on, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRA911-CR-B/012V vs RC901-VB-B-9-N |
JWM12BG2A-H | Rocker Switch, SPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | LRA911-CR-B/012V vs JWM12BG2A-H |
LS1546-10-BL-BL-125 | Rocker Switch, SPDT, On-on, Horizontal, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | LRA911-CR-B/012V vs LS1546-10-BL-BL-125 |
JWM12BFB-H | Rocker Switch, SPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | LRA911-CR-B/012V vs JWM12BFB-H |
TLGK-DR-TC201-TB-B-/125N | Rocker Switch, SPDT, On-off-on, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRA911-CR-B/012V vs TLGK-DR-TC201-TB-B-/125N |
LTILA5G-6S-BL-AM-WBL/250N | Rocker Switch, SPDT, (on)-off, Horizontal, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | LRA911-CR-B/012V vs LTILA5G-6S-BL-AM-WBL/250N |
JWM12BB2H-B | Rocker Switch, SPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | LRA911-CR-B/012V vs JWM12BB2H-B |
LTILA56-6S-BL-AM-NBL/12V | Rocker Switch, SPDT, On-off, Horizontal, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | LRA911-CR-B/012V vs LTILA56-6S-BL-AM-NBL/12V |