Part Details for LRB521S-30T1G by LRC Leshan Radio Co Ltd
Overview of LRB521S-30T1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRB521S-30T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 100 |
|
$0.4875 / $0.7500 | Buy Now |
DISTI #
LRB521S-30T1G
|
Avnet Asia | Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R (Alt: LRB521S-30T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 30V 500mV 200mA SOD-523 Schottky Diodes ROHS | 23202 |
|
$0.0095 / $0.0101 | Buy Now |
|
Win Source Electronics | SCHOTTKY BARRIER DIODE Low current rectification and high speed switching | 202000 |
|
$0.0200 / $0.0300 | Buy Now |
Part Details for LRB521S-30T1G
LRB521S-30T1G CAD Models
LRB521S-30T1G Part Data Attributes
|
LRB521S-30T1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LRB521S-30T1G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | SC-79, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LRB521S-30T1G
This table gives cross-reference parts and alternative options found for LRB521S-30T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRB521S-30T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SS421(TPL3) | Toshiba America Electronic Components | Check for Price | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | LRB521S-30T1G vs 1SS421(TPL3) |
RB520VM-30FHTE-17 | ROHM Semiconductor | $0.0826 | Rectifier Diode, | LRB521S-30T1G vs RB520VM-30FHTE-17 |
CES520,L3F(T | Toshiba America Electronic Components | $0.0501 | Rectifier Diode | LRB521S-30T1G vs CES520,L3F(T |
MA2SD31 | Panasonic Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, SSMINI2-F1, 2 PIN | LRB521S-30T1G vs MA2SD31 |
SD106WSG-CB2-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | LRB521S-30T1G vs SD106WSG-CB2-R |
CH520S-30AGP | CHENMKO Enterprise Co Ltd | Check for Price | Rectifier Diode, | LRB521S-30T1G vs CH520S-30AGP |
1SS421(TPH3) | Toshiba America Electronic Components | Check for Price | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | LRB521S-30T1G vs 1SS421(TPH3) |
CTS521L3F(T | Toshiba America Electronic Components | Check for Price | Rectifier Diode | LRB521S-30T1G vs CTS521L3F(T |
CMDSH2-3TIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | LRB521S-30T1G vs CMDSH2-3TIN/LEAD |
RB520S-30 | Diotec Semiconductor AG | Check for Price | Rectifier Diode, | LRB521S-30T1G vs RB520S-30 |