Part Details for LRC0402CJ8N2GV001T by Johanson Technology Inc
Overview of LRC0402CJ8N2GV001T by Johanson Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LRC0402CJ8N2GV001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
712-LRC0402CJ8N2GV001TCT-ND
|
DigiKey | FIXED IND 8.2NH 250MA 400MOHM SM Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
298371 In Stock |
|
$0.0144 / $0.1000 | Buy Now |
Part Details for LRC0402CJ8N2GV001T
LRC0402CJ8N2GV001T CAD Models
LRC0402CJ8N2GV001T Part Data Attributes
|
LRC0402CJ8N2GV001T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LRC0402CJ8N2GV001T
Johanson Technology Inc
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.86 mm | |
Package Length | 1.09 mm | |
Package Style | SMT | |
Package Width | 0.61 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |