Part Details for LRC20-1R0M-RC by Allied Components International
Overview of LRC20-1R0M-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRC20-1R0M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-LRC20-1R0M-RCTR-ND
|
DigiKey | 1.0uH +/-20% Low Resistance Chip Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
13 In Stock |
|
$0.8500 / $0.9800 | Buy Now |
Part Details for LRC20-1R0M-RC
LRC20-1R0M-RC CAD Models
LRC20-1R0M-RC Part Data Attributes:
|
LRC20-1R0M-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
LRC20-1R0M-RC
Allied Components International
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 96 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |