Part Details for LRC5A01 by IMO Precision Controls Ltd
Overview of LRC5A01 by IMO Precision Controls Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRC5A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1896
|
Newark | Limit Switch Piston Plunger No+Nc, Limit Switch Actuator:Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:6A, Contact Voltage Ac Max:250V, Operating Force Max:8N, Product Range:Lr Series, Contact Current Dc Rohs Compliant: Yes |Imo Precision Controls LRC5A01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4200 / $29.0700 | Buy Now |
Part Details for LRC5A01
LRC5A01 CAD Models
LRC5A01 Part Data Attributes:
|
LRC5A01
IMO Precision Controls Ltd
Buy Now
|
Compare Parts:
LRC5A01
IMO Precision Controls Ltd
|
Samacsys Manufacturer | IMO PRECISION CONTROLS |