Part Details for LRE-19-050-R-00-10-A by Alliance Sensors Group
Overview of LRE-19-050-R-00-10-A by Alliance Sensors Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRE-19-050-R-00-10-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1817-1021-ND
|
DigiKey | SENSOR LINEAR 50.8MM CABLE Min Qty: 3 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$328.8533 | Buy Now |
DISTI #
ASGLRE-19-050-R-00-10-A
|
Heilind Electronics | 50MM RNG, 19MM AL HOUSING RADIAL,ROD,0-10VDC OUTPUT | Americas - 2 in Stock |
|
$285.7594 / $322.8710 | Buy Now |