Part Details for LRE-27-100-R-00-10-A by Alliance Sensors Group
Overview of LRE-27-100-R-00-10-A by Alliance Sensors Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRE-27-100-R-00-10-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1817-1034-ND
|
DigiKey | SENSOR LINEAR 101.6MM CABLE Min Qty: 1 Lead time: 2 Weeks Container: Tube |
1 In Stock |
|
$486.2500 / $498.3300 | Buy Now |
DISTI #
ASGLRE-27-100-R-00-10-A
|
Heilind Electronics | 100MM RNG, 27MM AL HOUSING RADIAL,ROD,0-10VDC OUTPUT | Americas - 1 in Stock |
|
$433.0316 / $489.2695 | Buy Now |