Part Details for LRGSCK510-R-S-B-0/024V by Carling Technologies
Overview of LRGSCK510-R-S-B-0/024V by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2802-4-V-A | Renesas Electronics Corporation | High Isolation Voltage Darlington Transistor Type SSOP Photocoupler, , / | |
PS2802-4-V-F3-A | Renesas Electronics Corporation | High Isolation Voltage Darlington Transistor Type SSOP Photocoupler | |
72454-024VLF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Surface Mount, Double Row, 24 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for LRGSCK510-R-S-B-0/024V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H4461
|
Newark | Lrgsck510Rsb0/024V Rohs Compliant: Yes |Carling Technologies LRGSCK510-R-S-B-0/024V RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $8.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1000 / $5.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1000 / $5.5500 | Buy Now |