Part Details for LRGSCK511-C-A-B-A/012V by Carling Technologies
Overview of LRGSCK511-C-A-B-A/012V by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for LRGSCK511-C-A-B-A/012V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C3757
|
Newark | Lighted Super Curvette Rocker Switch Rohs Compliant: Yes |Carling Technologies LRGSCK511-C-A-B-A/012V RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4800 / $11.2100 | Buy Now |
DISTI #
432-LRGSCK511-C-A-B-A/012V-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 15 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0953 | Buy Now |
|
Onlinecomponents.com | Switch Rocker OFF-NONE-ON DPST Quick Connect Curved Rocker Actuator 20A 250VAC 100000Cycle RoHS: Compliant | 0 |
|
$3.1400 / $7.1300 | Buy Now |
|
Master Electronics | Switch Rocker OFF-NONE-ON DPST Quick Connect Curved Rocker Actuator 20A 250VAC 100000Cycle RoHS: Compliant | 0 |
|
$3.1400 / $7.1300 | Buy Now |