Part Details for LRGSCK511-C-B-B-B/012V by Carling Technologies
Overview of LRGSCK511-C-B-B-B/012V by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59H1012VTR | Renesas Electronics Corporation | High Voltage GreenFET Load Switch | |
SLG59H1012V-EVB | Renesas Electronics Corporation | SLG59H1012V Evaluation Board | |
SLG59H1012V | Renesas Electronics Corporation | High Voltage GreenFET Load Switch |
Price & Stock for LRGSCK511-C-B-B-B/012V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LRGSCK511-C-B-B-B/012V-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1983 | Buy Now |
DISTI #
691-LRG-00014949
|
Mouser Electronics | Rocker Switches LRGSCK511-C-B-B-B/012V | 0 |
|
$7.4700 / $11.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1200 / $8.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1200 / $8.6900 | Buy Now |