There are no models available for this part yet.
Overview of LRGSCK511-C-B-W-0/012V by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59H1012VTR | Renesas Electronics Corporation | High Voltage GreenFET Load Switch | |
SLG59H1012V-EVB | Renesas Electronics Corporation | SLG59H1012V Evaluation Board | |
SLG59H1012V | Renesas Electronics Corporation | High Voltage GreenFET Load Switch |
Price & Stock for LRGSCK511-C-B-W-0/012V by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40M7619
|
Newark | Lrgsck511-C-B-W-0/012V Rohs Compliant: Yes |Carling Technologies LRGSCK511-C-B-W-0/012V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9900 / $13.8300 | Buy Now | |
DISTI #
432-LRGSCK511-C-B-W-0/012V-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9875 | Buy Now | |
DISTI #
691-LRGSCK511CBW12V
|
Mouser Electronics | Rocker Switches LRGSCK511CBW0/012V | 0 |
|
$9.1600 / $13.1700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0400 / $8.5100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.0400 / $8.5100 | Buy Now |