Part Details for LRGSCK610-R-S-B-0/125N by Carling Technologies
Overview of LRGSCK610-R-S-B-0/125N by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRGSCK610-R-S-B-0/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LRGSCK610-R-S-B-0/125N-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 17 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5135 | Buy Now |
DISTI #
691-LRG-00113270
|
Mouser Electronics | Rocker Switches LRGSCK610-R-S-B-0/125N | 0 |
|
$7.4500 / $8.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8600 / $6.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8600 / $6.4900 | Buy Now |