Part Details for LRGSCK611-C-G-B-A/125N by Carling Technologies
Overview of LRGSCK611-C-G-B-A/125N by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for LRGSCK611-C-G-B-A/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LRGSCK611-C-G-B-A/125N-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 11 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0136 | Buy Now |
DISTI #
691-RGSCK611CGBA125N
|
Mouser Electronics | Rocker Switches Super Curvette illum ClearWHT OFF-ON vert RoHS: Compliant | 24 |
|
$10.1300 / $12.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4900 / $9.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4900 / $9.4100 | Buy Now |
Part Details for LRGSCK611-C-G-B-A/125N
LRGSCK611-C-G-B-A/125N CAD Models
LRGSCK611-C-G-B-A/125N Part Data Attributes
|
LRGSCK611-C-G-B-A/125N
Carling Technologies
Buy Now
|
Compare Parts:
LRGSCK611-C-G-B-A/125N
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |