Part Details for LRGSCK611-C-R-B-A/250N by Carling Technologies
Overview of LRGSCK611-C-R-B-A/250N by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM250N1BRIZ | Analog Devices | Robust 5kV 5 CH Digital ISO 5/ | |
ADUM250N1BRIZ-RL | Analog Devices | Robust 5kV 5 CH Digital ISO 5/ | |
ADUM250N0BRIZ-RL | Analog Devices | Robust 5kV 5 CH Digital ISO 5/ |
Price & Stock for LRGSCK611-C-R-B-A/250N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LRGSCK611-C-R-B-A/250N-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 13 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6723 | Buy Now |
DISTI #
691-LRG-00115494
|
Mouser Electronics | Rocker Switches LRGSCK611-C-R-B-A/250N | 0 |
|
$7.0800 / $10.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9100 / $8.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9100 / $8.2400 | Buy Now |