Part Details for LRGSCK611-R-S-B-E/250N by Carling Technologies
Overview of LRGSCK611-R-S-B-E/250N by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRGSCK611-R-S-B-E/250N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M7482
|
Newark | Rocker Sw, Dpst, 20A/125V, Panel/Snap-In, Switch Operation:Off-None-On, Contact Configuration:Dpst, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Red, Product Range:Lrg Series, Contact Voltage Vdc:- Rohs Compliant: Yes |Carling Technologies LRGSCK611-R-S-B-E/250N Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 / $10.4800 | Buy Now |
DISTI #
432-LRGSCK611-R-S-B-E/250N-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 17 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7282 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9400 / $6.6700 | Buy Now |
DISTI #
000000000000322027
|
Sager | Rocker Switches LRGSCK611RSBE/250N Min Qty: 1 | 0 |
|
$2.8500 / $7.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9400 / $6.6700 | Buy Now |