Part Details for LRGSEK611-C-R-B-0/125N by Carling Technologies
Overview of LRGSEK611-C-R-B-0/125N by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRGSEK611-C-R-B-0/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C5774
|
Newark | Rocker Sw, Spst, 20A/125V, Panel/Snap-In, Switch Operation:Off-None-On, Contact Configuration:Spst, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Red, Product Range:Lrg Series, Contact Voltage Vdc:- Rohs Compliant: Yes |Carling Technologies LRGSEK611-C-R-B-0/125N Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8300 / $11.8200 | Buy Now |
DISTI #
432-LRGSEK611-C-R-B-0/125N-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 13 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5369 | Buy Now |
DISTI #
691-RGSEK611CRB0125N
|
Mouser Electronics | Rocker Switches LRGSEK611CRB0/125N | 0 |
|
$8.5300 / $10.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3200 / $7.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3200 / $7.5200 | Buy Now |