Part Details for LRPS-2-1J by Mini-Circuits
Overview of LRPS-2-1J by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LRPS-2-1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 5 MHz - 500 MHz RF/MICROWAVE COMBINER, 1.2 dB INSERTION LOSS | 6 |
|
$15.8800 / $17.8650 | Buy Now |
|
Win Source Electronics | Power Divider, 2 Way-0 , 0.005 to 0.5 GHz, 50 ohms, SMT | 15603 |
|
$10.1740 / $15.2610 | Buy Now |
Part Details for LRPS-2-1J
LRPS-2-1J CAD Models
LRPS-2-1J Part Data Attributes
|
LRPS-2-1J
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LRPS-2-1J
Mini-Circuits
Combiner, 5MHz Min, 500MHz Max, 1.2dB Insertion Loss-Max, CASE QQQ569, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.2 dB | |
Isolation-Min | 23 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Equivalence Code | SMDIP6,.4 | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.25 |
Alternate Parts for LRPS-2-1J
This table gives cross-reference parts and alternative options found for LRPS-2-1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRPS-2-1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRPS-2-1J+ | Combiner, 5MHz Min, 500MHz Max, 1.2dB Insertion Loss-Max, ROHS COMPLIANT, CASE QQQ569, 6 PIN | Mini-Circuits | LRPS-2-1J vs LRPS-2-1J+ |